- RS-stocknr.:
- 425-6487
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 425-6487
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
Dead Zone and Intermediate Contact
Wall mounting thermostat to control Split Air Conditioners, with reversing valve (heat pumps), via an automatic changeover contact and without a manual summer/winter switch
Also suitable for controlling Split Units (without reversing valve) and 4-Pipe Fan Coil systems
Fitted second (boost) heating stage which is activated when primary stage is insufficient to maintain the temperature level
Also suitable for controlling Split Units (without reversing valve) and 4-Pipe Fan Coil systems
Fitted second (boost) heating stage which is activated when primary stage is insufficient to maintain the temperature level
Specificaties
Kenmerk | Waarde |
---|---|
Contact Rating | 10A |
Switch Configuration | SPDT |
Supply Voltage | 230 V ac |
Maximum Temperature | +30 °C |
Minimum Temperature | +5 °C |
Temperature Range | +5 → +30 °C |
- RS-stocknr.:
- 425-6487
- Fabrikant:
- RS PRO