Honeywell Thermostatic Switch, +150 °C Max, SPST, 15 A, Bracket, Terminal
- RS-stocknr.:
- 560-304
- Fabrikantnummer:
- 2455R--01000092
- Fabrikant:
- Honeywell
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 31,55
(excl. BTW)
€ 38,18
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- 99 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 31,55 |
*prijsindicatie
- RS-stocknr.:
- 560-304
- Fabrikantnummer:
- 2455R--01000092
- Fabrikant:
- Honeywell
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Honeywell | |
| Minimum Operating Temperature | +52°C | |
| Product Type | Thermostatic Switch | |
| Maximum Operating Temperature | +150°C | |
| Contact Configuration | SPST | |
| Contact AC Voltage | 250V | |
| Contact Current | 15A | |
| Series | 2455R | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | NO | |
| Mount Type | Bracket, Terminal | |
| Alles selecteren | ||
|---|---|---|
Merk Honeywell | ||
Minimum Operating Temperature +52°C | ||
Product Type Thermostatic Switch | ||
Maximum Operating Temperature +150°C | ||
Contact Configuration SPST | ||
Contact AC Voltage 250V | ||
Contact Current 15A | ||
Series 2455R | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification NO | ||
Mount Type Bracket, Terminal | ||
- Land van herkomst:
- CN
Honeywell 2455R Series Thermostatic Switch, 150°C Maximum Operating Temperature, SPST Contact Configuration - 2455R--01000092
This thermostatic switch is a snap-action thermal control designed to open or close an electrical circuit in response to a rise in temperature. It is intended for installation where a single-pole single-throw switching action is required to protect equipment or control thermal conditions, mounted via bracket and Terminal connections and suited to industrial and appliance environments.
Features and Benefits:
• SPST contact arrangement for straightforward circuit control
• Snap-action operation providing Rapid state change on temperature rise
• Rated for 250V AC ensuring compatibility with mains systems
• Operating range from 52°C minimum to 150°C maximum for high-temperature tasks
• One-shot reset prevents automatic reclosure after trip
• Snap-action operation providing Rapid state change on temperature rise
• Rated for 250V AC ensuring compatibility with mains systems
• Operating range from 52°C minimum to 150°C maximum for high-temperature tasks
• One-shot reset prevents automatic reclosure after trip
Applications
• Suitable for cut-out protection in HVAC equipment
• Ideal for thermal safety in commercial appliances
• Used for over-temperature protection in industrial control panels
• Can be used for temperature monitoring in electrical assemblies
• Ideal for thermal safety in commercial appliances
• Used for over-temperature protection in industrial control panels
• Can be used for temperature monitoring in electrical assemblies
What contact behaviour should be expected during a thermal event?
The device utilises a snap-action mechanism that changes state swiftly when the configured temperature threshold is exceeded, providing a decisive open or close event.
How is the device mounted and electrically connected?
It is supplied for bracket mounting and wired via Terminal connections to integrate with existing enclosures or assemblies.
Which approvals indicate suitability for regulated installations?
It has been approved to recognised UL and CSA standards, indicating compliance with established safety test criteria.
Is the device suitable for repeated automatic cycling?
The unit employs a one-shot reset design, so it will not automatically reset after actuation and requires manual servicing or replacement to restore operation.
Gerelateerde Links
- Honeywell Thermostatic Switch
- Honeywell Bi-Metallic Thermostatic Switch, Closes at 60 °C, 150 °C Max, Automatic Reset, 1 NC, Screw
- Honeywell Bi-Metallic Thermostatic Switch, Closes at 65 °C, 150 °C Max, Automatic Reset, 1 NC, Screw
- Honeywell Bi-Metallic Thermostatic Switch, Closes at 55 °C, 150 °C Max, Automatic Reset, 1 NC, Screw
- Honeywell Bi-Metallic Thermostatic Switch, Closes at 90 °C, 150 °C Max, Automatic Reset, 1 NC, Screw
- Honeywell Bi-Metallic Thermostatic Switch, Closes at 115 °C, 150 °C Max, Automatic Reset, 1 NC, Screw
- Honeywell Bi-Metallic Thermostatic Switch, Closes at 4 °C, 150 °C Max, Automatic Reset, 1 NC, Screw
- Honeywell Bi-Metallic Thermostatic Switch, Closes at 85 °C, 150 °C Max Snap Action (Open or Close On Rise), Automatic
