- RS-stocknr.:
- 146-2735
- Fabrikantnummer:
- B59721A0120A062
- Fabrikant:
- EPCOS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 146-2735
- Fabrikantnummer:
- B59721A0120A062
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
PTC limit temperature sensors are temperature-dependent ceramic semiconductive resistors whose resistance rises significantly at a specified temperature, thus protecting applications from overheating. The portfolio covers SMD components, leaded devices and simple systems. Motor protection sensors, are also offered, which are designed to be directly mounted within the windings of electric motors.
ESD protection to IEC 61000-4-2, level 4
Bidirectional ESD protection in one component
High surge current capability
Low parasitic inductance
Low leakage current
Fast response time <0.5 ns
Bidirectional ESD protection in one component
High surge current capability
Low parasitic inductance
Low leakage current
Fast response time <0.5 ns
Specificaties
Kenmerk | Waarde |
---|---|
Series | Superior |
Temperature Coefficient Type | PTC |
Resistance @ 25 °C | 680Ω |
Tolerance | ±50% |
Package/Case | 0805 (2012M) |
Maximum Power Rating | 6mW |
Length | 2mm |
Depth | 1.25mm |
Height | 0.8mm |
Maximum Operating Temperature | +125°C |
Dimensions | 2 x 1.25 x 0.8mm |
Minimum Operating Temperature | -55°C |