- RS-stocknr.:
- 868-9024
- Fabrikantnummer:
- 4420.0675
- Fabrikant:
- Schurter
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 868-9024
- Fabrikantnummer:
- 4420.0675
- Fabrikant:
- Schurter
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
AS168X Series
Professional range of thermal magnetic circuit breakers from the AS168X series. Suitable applications include motor overload protection and control circuits. The circuit breakers feature a compact 'Finger Safe' design.
Actuator Type - Handle
DIN Rail mount
Screw terminals
Adaptability
Finger Safe Design
Switched Neutral Pole
DIN Rail mount
Screw terminals
Adaptability
Finger Safe Design
Switched Neutral Pole
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 15A |
Number of Poles | 1 |
Series | AS168X |
Reset Actuator Type | Lever |
Rated AC Voltage | 480V |
Mounting Style | DIN Rail Mount |
Rated DC Voltage | 65V |