- RS-stocknr.:
- 912-0122
- Fabrikantnummer:
- FLK-TI300 9HZ/T2
- Fabrikant:
- Fluke
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 912-0122
- Fabrikantnummer:
- FLK-TI300 9HZ/T2
- Fabrikant:
- Fluke
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- US
Productomschrijving
Fluke Ti300 Thermal Imager with Telephoto Infrared Lens
Save money when you buy the Ti300 Thermal Imager and the Telephoto Infrared Lens together in this great value bundle.
Fluke Ti300 Thermal Imager 9 Hz
The Fluke Ti300 infrared camera is equipped with LaserSharp™ AutoFocus for perfectly focused images
LaserSharp auto focus tells you exactly where you are focusing
It uses a laser to calculate the distance to your target before it focuses
Capture 5 additional measurements using the Wireless CNX System for more comprehensive analysis and reporting
Detect and communicate your issues faster using the patented Fluke IR Fusion technology featuring AutoBlend mode
Detector 240 x 180 pixels
Faster communications with wireless imagery transfers directly to PC, Apple iPhone or iPad
1 handed, user friendly interface
Rugged, high resolution 640 x 480 capacitive LCD touch screen provides fast menu navigation
Capture additional digital pictures to show the location or site details using the IR PhotoNotes Annotation feature
Standard and radiometric video recording
Streaming video - USB and HDMI
Text, voice recording and annotation provides more details saved along with your image file
Interchangeable lenses (Optional) give you greater flexibility with additional applications
High temperature measurements to 650 degrees C
SmartView and SmartView Mobile Application Analysis and Reporting Software included
LaserSharp auto focus tells you exactly where you are focusing
It uses a laser to calculate the distance to your target before it focuses
Capture 5 additional measurements using the Wireless CNX System for more comprehensive analysis and reporting
Detect and communicate your issues faster using the patented Fluke IR Fusion technology featuring AutoBlend mode
Detector 240 x 180 pixels
Faster communications with wireless imagery transfers directly to PC, Apple iPhone or iPad
1 handed, user friendly interface
Rugged, high resolution 640 x 480 capacitive LCD touch screen provides fast menu navigation
Capture additional digital pictures to show the location or site details using the IR PhotoNotes Annotation feature
Standard and radiometric video recording
Streaming video - USB and HDMI
Text, voice recording and annotation provides more details saved along with your image file
Interchangeable lenses (Optional) give you greater flexibility with additional applications
High temperature measurements to 650 degrees C
SmartView and SmartView Mobile Application Analysis and Reporting Software included
Telephoto Infrared Lens 2
Telephoto Infrared Lens (2X magnification), for use with Ti400, Ti300 and Ti200 infrared cameras
Optional, field swappable, 2X magnification telephoto thermal lens allows the user to see and measure the temperature of objects at greater distances, or smaller objects at normal distances
Field-of-View (FOV): 12 ° x 9
Optional, field swappable, 2X magnification telephoto thermal lens allows the user to see and measure the temperature of objects at greater distances, or smaller objects at normal distances
Field-of-View (FOV): 12 ° x 9
Specificaties
Kenmerk | Waarde |
---|---|
Temperature Measurement Range | -20 → +650 °C |
Detector Resolution | 240 x 180pixel |
Display Resolution | 640 x 480pixel |
Thermal Sensitivity | 50mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Automatic |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Display Size | 3.5in |
Application | Industrial |
Weight | 1.04kg |