- RS-stocknr.:
- 912-0099
- Fabrikantnummer:
- FLK-TI105-9HZ-Fluke Connect iPad mini
- Fabrikant:
- Fluke
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 912-0099
- Fabrikantnummer:
- FLK-TI105-9HZ-Fluke Connect iPad mini
- Fabrikant:
- Fluke
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- US
Productomschrijving
Fluke Ti105 Thermal Imager with iPad Mini
Save money when you buy the Ti105 Thermal Imager and the iPad Mini together in this great value bundle.
IR resolution (FPA size): 160 x 120 FPA Uncooled Microbolometer
Spectral band: 7.5 μm to 14 μm (long wave)
Capture or refresh rate: 30 Hz version
NETD (thermal sensitivity): ≤ 0.10°C at 30°C target temp (100 mK)
FOV (field of view): 22.5° H x 31° V
IFOV (spatial resolution): 3.39 mRad
Temperature measurement range (not calibrated below -10°C): -20°C to +250°C (-4°F to 482°F)
Temperature measurement accuracy: ± 2°C or 2% (at 25°C nominal, whichever is greater)
Focus mechanism: Focus-free 1.2 m (4 ft) and beyond
IR Fusion® technology: PIP (1.2 m (4 ft) to 4.6 m (15 ft)), full IR, full visible
Standard palettes: Blue-red, ironbow, grayscale and amber
Level and span control: Manual and auto
Minimum span in auto mode: 5°C
Minimum span in manual mode: 2.5°C
Minimum IR focus distance: 122 cm (48 in)
Size: 28.4 x 8.6 x 13.5 cm
LCD display: 3.5 inch diagonal (portrait format)
Visible camera: 2 megapixel industrial-grade
Spectral band: 7.5 μm to 14 μm (long wave)
Capture or refresh rate: 30 Hz version
NETD (thermal sensitivity): ≤ 0.10°C at 30°C target temp (100 mK)
FOV (field of view): 22.5° H x 31° V
IFOV (spatial resolution): 3.39 mRad
Temperature measurement range (not calibrated below -10°C): -20°C to +250°C (-4°F to 482°F)
Temperature measurement accuracy: ± 2°C or 2% (at 25°C nominal, whichever is greater)
Focus mechanism: Focus-free 1.2 m (4 ft) and beyond
IR Fusion® technology: PIP (1.2 m (4 ft) to 4.6 m (15 ft)), full IR, full visible
Standard palettes: Blue-red, ironbow, grayscale and amber
Level and span control: Manual and auto
Minimum span in auto mode: 5°C
Minimum span in manual mode: 2.5°C
Minimum IR focus distance: 122 cm (48 in)
Size: 28.4 x 8.6 x 13.5 cm
LCD display: 3.5 inch diagonal (portrait format)
Visible camera: 2 megapixel industrial-grade
Supplied with
AC power adapter, SmartView® analysis and reporting software, SD memory card, USB cable, Adjustable hand strap (left- or right-handed use), Lithium-ion smart battery, Printed user manual in English, Spanish, French, German and Simplified Chinese, all other manuals on CD (total of 18), Soft transport bag, Hard carrying case, Warranty registration card.
Specificaties
Kenmerk | Waarde |
---|---|
Temperature Measurement Range | -20 → +250 °C |
Display Resolution | 160 x 120pixel |
Model Number | Ti105 |
Thermal Sensitivity | 100mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Focus-Free |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Display Size | 3.5in |
Weight | 726g |
Model Number p | Ti105 |