FLIR C2 Thermal Imaging Camera RS Cal, Temp Range: -10 → +150 °C 80 x 60pixel

  • RS-stocknr. 866-8691
  • Fabrikantnummer 72001-0101
  • Fabrikant FLIR
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: EE
Productomschrijving

FLIR C2 Compact Thermal Imaging System

FLIR C2 is the world' first full-featured, pocket-sized thermal camera designed for building industry experts and contractors. Lightweight, slim profile fits comfortably in any work pocket. It is equipped to find structural defects, plumbing issues and to find hidden heat patterns that signal energy waste.

The C2 features a 3" intuitive touch screen with auto orientation for easy viewing. MSX® real-time image enhancement, high sensitivity, a wide field of view, and fully radiometric imagery to indicate where problems are and verify the completion of repairs. Videos can be streamed using FLIR Tools professional software, a feature not normally available on low-cost thermal camera systems. Fully radiometric, thermal image JPEGs can be saved instantly and analysed later using FLIR Tools to isolate temperature measurements and create convincing reports. Radiometric image stores 4800 pixels capable of capturing thermal measurements from -10°C → 150°C.

Easily Affordable. FLIR offers an exceptional warranty, 2 years for parts and labour and 10 years for the detector.

Features and Benefits:

Easily affordable
Light, slim profile
Contains a built-in LED spotlight that can be used as a flashlight and for photo illumination
Auto orientation
Touch screen
Wide angle lens optimised for building applications
Weight: 0.13 kg
IR Sensor: 80 x 60 (4800 pixels)
3" Display (Colour) 320 x 240 pixels
Object temperature range: -10°C →o +150°C (14 → 302°F)
Storage Media: Internal memory stores at least 500 sets of images
Image file format: Standard JPEG, 14-bit measurement data included
Includes FLIR Tools reporting software for Mac or PC

Supplied with

Infrared camera, battery (inside camera), lanyard, power supply/charger with EU, UK, US, CN and Australian plugs. A printed getting started guide, USB memory stick with documentation and USB cable.

Thermal cameras

Specificaties
Kenmerk Waarde
Temperature Measurement Range -10 → +150 °C
Detector Resolution 80 x 60pixel
Display Resolution 320 x 240pixel
Application Building
Model Number FLIR C2
Thermal Sensitivity <0.1°C
Best Temperature Measurement Accuracy ±2 °C
Focus Type Fixed
Calibrated RSCAL
Refresh Rate 9Hz
Minimum Focus Distance 0.15 (Thermal) m, 1 (MSX) m
Display Size 3in
Weight 130g
52 op voorraad - levertijd is 1 werkdag(en) plus 1 dag extra in verband met gekalibreerd artikel. Gekalibreerde producten kunnen niet worden geretourneerd.
Prijs Each
Was 710,01 €
599,00
(excl. BTW)
724,79
(incl. BTW)
Aantal stuks
Per stuk
1 +
599,00 €
Related Products
The CorDEX TOUGHPIX DIGITHERM TP3rEx is no ordinary ...
Description:
The CorDEX TOUGHPIX DIGITHERM TP3rEx is no ordinary digital and thermal camera. It has been pushed to the limits to ensure long-lasting quality, even in the toughest environments. The high resolution TOUGHPIX DIGITHERM TP3rEx is perfect for HVAC, building inspections, ...
The CorDEX TOUGHPIX DIGITHERM is a compact, high-resolution ...
Description:
The CorDEX TOUGHPIX DIGITHERM is a compact, high-resolution digital imaging camera capable of capturing true 5MP visual images along with fully radiometric thermal images. It is manufactured from lightweight, hard wearing aircraft-grade aluminium and weighs less than 400grams. • 80 ...
Fluke TiS75 thermal imager has a long-travel focus ...
Description:
Fluke TiS75 thermal imager has a long-travel focus wheel which enables slight manual focus adjustments to be made. An out-of-focus image can produce a temperature measurement that is incorrect by 20° or more. Technicians choose the TiS75 to capture InFocus ...
Powerful high-performance features make troubleshooting fast and easy. ...
Description:
Powerful high-performance features make troubleshooting fast and easy. Technology changes. The last thing we want is for you to feel like you're missing out on critical innovations, so Fluke has engineered the Ti400 infrared camera to adapt to change. Being ...