- RS-stocknr.:
- 200-5412
- Fabrikantnummer:
- PTI120/FL45
- Fabrikant:
- Fluke
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 200-5412
- Fabrikantnummer:
- PTI120/FL45
- Fabrikant:
- Fluke
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Buy a Fluke PTi120 Pocket Thermal Camera and get a FREE FL45 EX Intrinsically safe Flashlight
The Fluke PTi120 pocket thermal imager is a fully radiometric 3.5 LCD touchscreen display thermal imager which gives measurement data to the pixel with 120 x 90 infrared resolution (10,800 pixels). It can withstand drop up to 1 meter and has an IP54 enclosure rating.
Temperature measurement range : -20 ° C to 150 ° C
Frame rate : 9 Hz
Memory ≥ 2 GB internal flash memory
Frame rate : 9 Hz
Memory ≥ 2 GB internal flash memory
Specificaties
Kenmerk | Waarde |
---|---|
Temperature Measurement Range | -20 °C → +150 °C |
Detector Resolution | 120 x 90pixel |
Model Number | PTI120/FL45 |
Thermal Sensitivity | 60mK |
Focus Type | Fixed |
Refresh Rate | 9Hz |
Minimum Focus Distance | 2.28m |
Model Number p | PTI120/FL45 |
Application | Industrial |
Minimum Focus | 2.28 m |