FLIR C3 Thermal Imaging Camera with WiFi, Temp Range: -10 → +150 °C 640 x 480pixel

  • RS-stocknr. 180-8566
  • Fabrikantnummer C3+VP52
  • Fabrikant FLIR
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

FLIR C3 Thermal Imaging Camera with WiFi

The FLIR C3 thermal camera is designed to assist with building inspections, facilities maintenance, HVAC, or electrical repair. This slim camera fits easily into users pockets making it a fully portable thermal imaging device. Its integrated touch-screen is user friendly, allowing fast and reliable access to finding hidden problems, documenting repairs, and sharing images over Wi-Fi. Featuring a tough rubber exterior and reinforced buttons this infrared camera is extremely durable in harsh environments.

Features and Benefits:

• IR Resolution 80 x 60
• Digital camera 640 x 480 pixel
• 3" colour display 320 x 240 pixels
• Image mode: Thermal, visual, MSX®, Picture-in-Picture
• Operating temperature –10°C to 50°C (14°F to 122°F)
• Vibration and red LED alarms alert users to the presence of voltage in noisy areas
• Versatile high/low sensitivity modes detect voltage on industrial equipment and low-voltage installations
• Powerful LED worklight always at the ready to illuminate poorly lit locations
• Inspection light at the probe tip facilitates testing in dark areas

Includes 2 AAA batteries, user manual and limited lifetime warranty

Specificaties
Kenmerk Waarde
Temperature Measurement Range -10 → +150 °C
Detector Resolution 640 x 480pixel
Display Resolution 320 x 240pixel
Model Number C3
Thermal Sensitivity <0.1°C
Best Temperature Measurement Accuracy ±2 °C
Focus Type Fixed
Refresh Rate 9Hz
Minimum Focus Distance 0.15 (Thermal) m, 1 (MSX®) m
Display Size 3
Weight 130g
23 op voorraad - levertijd is 1 werkdag(en).
Prijs 1 Kit
599,00
(excl. BTW)
724,79
(incl. BTW)
Kit(s)
1 +
599,00 €
Related Products
FLIR EXX Series combines all the latest thermal ...
Description:
FLIR EXX Series combines all the latest thermal imaging and communication features. The thermal camera offers superior sensitivity and a true 42° field of view in a user-friendly hand held platform. These cameras through infrared can detect even subtle indications ...
FLIR EXX Series combines all the latest thermal ...
Description:
FLIR EXX Series combines all the latest thermal imaging and communication features. The thermal camera offers superior sensitivity and a true 42° field of view in a user-friendly hand held platform. These cameras through infrared can detect even subtle indications ...
FLIR ETS320 infrared camera is a professional, affordable ...
Description:
FLIR ETS320 infrared camera is a professional, affordable solution designed for hands-free laboratory testing. Ideal for reducing test times and improving product design for electronic board and device evaluation. The ETS320 uses infrared to detect design flaws that materialise as ...
The FLIR E53 Advanced Thermal Camera offers the ...
Description:
The FLIR E53 Advanced Thermal Camera offers the superior resolution and range performance needed to quickly identify hot spots and discover potential points of failure in electrical distribution and mechanical systems. With up to 161,472 pixel resolution and a more ...