- RS-stocknr.:
- 206-4767
- Fabrikantnummer:
- 24.0162-29
- Fabrikant:
- Staubli
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 206-4767
- Fabrikantnummer:
- 24.0162-29
- Fabrikant:
- Staubli
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
The Staubli's test adapter has flexible insulated copper conductor. It is mainly suitable for screw clamp connection e.g., rail mounted terminals. It is available in white colour
It has 4 mm diameter rigid socket
It is made up of brass
It is made up of brass
Specificaties
Kenmerk | Waarde |
---|---|
Colour | White |
Plug Size | 1.8mm |
Socket Size | 4mm |
Contact Material | Brass |
Gender | Male to Female |