Analog Devices AD592BNZ, Temperature Sensor -25 → +105 °C ±0.7°C, 3-Pin TO-92

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

AD592 Temperature Sensor

The AD592 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving circuitry. The AD592 acts as a constant-current source, producing an output current that is proportional to absolute temperature, requiring only a DC voltage supply.

Two-terminal device
Linear current output: 1μA/K
Measurement temperature range: -25 to +105°C
Minimal self-heating error
Power supply: +4V to +30Vdc

Temperature & Humidity Sensors, Analog Devices

Specificaties
Kenmerk Waarde
Sensor Function Temperature
Output Type Current
Accuracy ±0.7°C
Mounting Type Through Hole
Pin Count 3
Minimum Operating Temperature -25 °C
Operating Temperature Range -25 → +105 °C
Maximum Operating Temperature +105 °C
Minimum Operating Supply Voltage 4 V
Maximum Operating Supply Voltage 30 V
Package Type TO-92
Length 5.21mm
Height 5.33mm
Width 4.19mm
Dimensions 5.21 x 4.19 x 5.33mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 30/12/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Bag of 100)
13,609
(excl. BTW)
16,467
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
100 - 200
13,609 €
1.360,90 €
300 +
13,269 €
1.326,90 €
*prijsindicatie
Related Products
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) ...
Description:
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) Sensor with an integrated signal conditioning amplifiers and ADC drivers. This AMR sensor produces two analog outputs that show the angular position of the surrounding magnetic field.Applications:Absolute position measurement (linear and angle) ...
The TMP05/06 series of monolithic digital temperature sensors ...
Description:
The TMP05/06 series of monolithic digital temperature sensors generate a pulse width modulated output that varies in direct proportion to the ambient temperature of a device. The sensors have three modes of operation;-Continuously converting mode-Daisy-chain mode-One shot modeApplications include thermal ...
The STLM75 is a high-precision digital CMOS temperature ...
Description:
The STLM75 is a high-precision digital CMOS temperature sensor IC with a sigma-delta temperature-to-digital converter and an I2C-compatible serial digital interface. It is targeted for general applications such as personal computers, system thermal management, electronics equipment, and industrial controllers, and ...
The AD22100 series of temperature sensors with signal ...
Description:
The AD22100 series of temperature sensors with signal conditioning are low-cost, simple design monolithic temperature sensors with on-chip signal conditioning.Applications vary dependent on the type of sensor but include HVAC systems, board level temperature sensing and microprocessor thermal management.