Maxim DS1631+, Temperature Sensor -55 → +125 °C ±0.5°C Serial-I2C, SMBus, 8-Pin PDIP

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

DS1631/1731 Digital Thermometer & Thermostat

The DS1631/1731 are temperature-to-digital converters with over/under-temperature detection. Applications include PCs, mobile phones, office equipment and data loggers.

Measurement temperature range: -55 to +125°C
Accuracy: ±0.5°C from 0 to +70°C (DS1631), ±1°C from -10 to +85°C (DS1731)
Programmable resolution from 9 to 12 bits
Conversion Time (Max): 93.75ms (9-bit), 750ms (12-bit)
DS1631A will function as a stand-alone thermostat
Configuration settings saved in EEPROM prior to installation
Communication: Serial I²C bus for up to 8 devices
Power supply: +2.7V to +5.5Vdc

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Temperature & Humidity Sensors, Maxim Integrated

Specificaties
Kenmerk Waarde
Sensor Function Temperature
Output Type Push-Pull Output
Interface Type Serial-I2C, SMBus
Accuracy ±0.5°C
Mounting Type Through Hole
Pin Count 8
Operating Temperature Range -55 → +125 °C
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Package Type PDIP
Length 9.91mm
Height 4.45mm
Width 7.87mm
Dimensions 9.91 x 7.87 x 4.45mm
12 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 2)
3,85
(excl. BTW)
4,66
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 8
3,85 €
7,70 €
10 - 18
3,66 €
7,32 €
20 +
3,585 €
7,17 €
*prijsindicatie
Verpakkingsopties
Related Products
The ROHM digital magnetometer IC is a 3 ...
Description:
The ROHM digital magnetometer IC is a 3 axis magnetic sensor that incorporates magneto impedance (MI) elements to detect the magnetic field and a control IC in a small package. It has 10 pin MLGA ema boss T/R package type. ...
Description:
A range of Switch Debounce ICs that are intended to ensure a clean interface between electromechanical switches and subsequent digital circuitry. The debounce function is effective on both closing and opening switch operations, and no additional components are required. Inputs ...
VEML6070 is an advanced ultraviolet (UV) light sensor ...
Description:
VEML6070 is an advanced ultraviolet (UV) light sensor with I 2C protocol interface and designed by the CMOS process. It is easily operated via a simple I2C command. The active acknowledge (ACK) feature with threshold windows setting allows the UV ...
Microchip’s 24AA64/24FC64/24LC64 family of devices are 64 Kbit ...
Description:
Microchip’s 24AA64/24FC64/24LC64 family of devices are 64 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants. Single-Supply with operation down to 1.7V for 24AA64/24FC64 devices, 2.5V for 24LC64 devicesLow-Power CMOS Technology: Maximum Active Current ...