Maxim MAX6576ZUT+T, Temperature Sensor -40 → +125 °C ±0.8°C 1-Wire, 6-Pin SOT-23

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

MAX6576/6577 Temperature Sensors with Period/Frequency Output

The MAX6576/6577 Temperature Sensors convert ambient temperature into a square wave with a period proportional (MAX6576) or a frequency proportional (MAX6577) to absolute temperature.

Typical applications include mobile phones, networking and telecommunications equipment, medical equipment, hard drives, battery packs, hard drives, portable battery-powered equipment and critical μP and μC temperature monitoring..


Features;
Single wire output
Low cost
2.7 V to 5.5 V operating supply voltage
-40°C to +125°C operating temperature range

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Temperature & Humidity Sensors, Maxim Integrated

Specificaties
Kenmerk Waarde
Sensor Function Temperature
Output Type PWM
Interface Type 1-Wire
Accuracy ±0.8°C
Mounting Type Surface Mount
Pin Count 6
Operating Temperature Range -40 → +125 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Package Type SOT-23
Length 3mm
Height 1.3mm
Width 1.75mm
Dimensions 3 x 1.75 x 1.3mm
3582 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
1,99
(excl. BTW)
2,41
(incl. BTW)
Aantal stuks
Per stuk
1 - 49
1,99 €
50 - 99
1,47 €
100 - 249
1,44 €
250 - 999
1,30 €
1000 +
1,02 €
Verpakkingsopties
Related Products
VEML6070 is an advanced ultraviolet (UV) light sensor ...
Description:
VEML6070 is an advanced ultraviolet (UV) light sensor with I 2C protocol interface and designed by the CMOS process. It is easily operated via a simple I2C command. The active acknowledge (ACK) feature with threshold windows setting allows the UV ...
The Si7210 family of Hall-effect magnetic sensors from ...
Description:
The Si7210 family of Hall-effect magnetic sensors from Silicon Labs features an I2C interface which enables full configurability of the sensor operate and release points and allows measurement of the magnetic field strength. The Si7210 sensor integrates a chopper-stabilized Hall ...
The Allegro Microsystems A3213/4 ultra-sensitive, pole independent Hall-effect ...
Description:
The Allegro Microsystems A3213/4 ultra-sensitive, pole independent Hall-effect switches with a latched digital output are aimed at use in battery-operated, portable equipment. Their 2.4 V to 5.5 V operation and a unique clocking scheme reduces the average operating power use. ...
Description:
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional ...