Analog Devices AD592ANZ, Temperature Sensor -25 → +105 °C ±1.5°C, 3-Pin TO-92

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

AD592 Temperature Sensor

The AD592 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving circuitry. The AD592 acts as a constant-current source, producing an output current that is proportional to absolute temperature, requiring only a DC voltage supply.

Two-terminal device
Linear current output: 1μA/K
Measurement temperature range: -25 to +105°C
Minimal self-heating error
Power supply: +4V to +30Vdc

Temperature & Humidity Sensors, Analog Devices

Specificaties
Kenmerk Waarde
Sensor Function Temperature
Output Type Current
Accuracy ±1.5°C
Mounting Type Through Hole
Pin Count 3
Minimum Operating Temperature -25 °C
Operating Temperature Range -25 → +105 °C
Maximum Operating Temperature +105 °C
Minimum Operating Supply Voltage 4 V
Maximum Operating Supply Voltage 30 V
Package Type TO-92
Length 5.21mm
Height 5.33mm
Width 4.19mm
Resolution 8 bit
Dimensions 5.21 x 4.19 x 5.33mm
500 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tray of 100)
4,743
(excl. BTW)
5,739
(incl. BTW)
Aantal stuks
Per stuk
Per tray*
100 - 200
4,743 €
474,30 €
300 +
4,457 €
445,70 €
*prijsindicatie
Related Products
The TMP03/04 series of digital output thermometer ICs ...
Description:
The TMP03/04 series of digital output thermometer ICs are monolithic sensors with a serial digital output that differs according to the temperature of the device.Applications include thermal protection, industrial process control, environmental control systems and isolated sensors. Low voltage operating ...
The AD22100 series of temperature sensors with signal ...
Description:
The AD22100 series of temperature sensors with signal conditioning are low-cost, simple design monolithic temperature sensors with on-chip signal conditioning.Applications vary dependent on the type of sensor but include HVAC systems, board level temperature sensing and microprocessor thermal management.
The AD7414/7615/7416 ADCs are temperature to 10-bit digital ...
Description:
The AD7414/7615/7416 ADCs are temperature to 10-bit digital converters with an I2C bus serial output.Applications include mobile phones, PCs, hard disk drives, industrial process control, automotives and battery charging. Accuracy: ±0.5°COver-temperature output (AD7414, AD7416 only)Communication: I2C serial bus.
The LM35 range of analogue temperature sensors from ...
Description:
The LM35 range of analogue temperature sensors from Texas Instruments give a 10 mV/°C output voltage directly proportional to the device temperature. The LM35 is suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable ...