Plantronics CS520 wireless Headset

  • RS-stocknr. 896-2870
  • Fabrikantnummer PLA8469202
  • Fabrikant Plantronics
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: MX
Productomschrijving

Plantronics CS510/CS520 Wireless Headset Systems

The CS510/CS520 headsets are ideal for office and desk centric workers looking for a simple to set up and simple to use wireless system for managing desk phone calls. The headset has a one-touch call answer/end, vol+/-, and mute, manage calls from up to 120 metres from the charging base. Up to three additional headsets can be conferenced in for enhanced collaboration.
The headsets are available in two styles CS510 over the head (monaural) and CS520 over the head (binaural).

Connects to desk phone
DECT technology provides better audio as it eliminates interference from Wi-Fi networks
Noise cancelling microphone reduces background noise interruptions, ensuring great audio quality and easing listener fatigue
Enhanced digital processing (DSP) provides more natural voice sound
SoundGuard technology provides protection against audio spikes

Plantronics Headsets

Specificaties
Kenmerk Waarde
Model Number CS520
Headset Type Over the Head
Wireless Yes
Noise Reduction Technology Speaking & Listening
Adjustable Volume Listening
One-Touch Controls Call Answer, Call End, Mute
Colour Black
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
4 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
354,20
(excl. BTW)
428,58
(incl. BTW)
Aantal stuks
Per stuk
1 +
354,20 €
Related Products
Reduces hazardous noise, amplifies speech and shields wind ...
Description:
Reduces hazardous noise, amplifies speech and shields wind for clear, safe sound.,These protectors simulate normal hearing and include a balance adjustment for individual control. At the same time sound impulses are effectively reduced, protecting the ear. Reduces sudden banging sounds ...
Sennheiser DW Office series is a single-sided premium ...
Description:
Sennheiser DW Office series is a single-sided premium wireless DECT headset for business professionals demanding exceptional performance and comfort. Designed for all-day use, the Sennheiser DW Office headset connects directly to your desk phone to deliver excellent sound quality in ...
The Sennheiser black wireless headset is a double-sided, ...
Description:
The Sennheiser black wireless headset is a double-sided, premium product for business professionals demanding exceptional performance and comfort. It is designed for all-day use. The headset connects directly to your desk phone and Skype for business via PC to deliver ...
The Sennheiser SC 260 is a robust, double-sided, ...
Description:
The Sennheiser SC 260 is a robust, double-sided, wired headset and is ideal in Contact Center and Office workplace and designed for demanding professionals. Designed for all day use, the SC 260 headset features CircleFlex dual-hinge ear cups. The ear ...