- RS-stocknr.:
- 788-7419
- Fabrikantnummer:
- 4TPE330MI
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 788-7419
- Fabrikantnummer:
- 4TPE330MI
- Fabrikant:
- Panasonic
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
POSCAP TPE series
Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Small size
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.
Specificaties
Kenmerk | Waarde |
---|---|
Technology | Polymer |
Capacitance | 330µF |
Voltage | 4V dc |
Dielectric Material Family | Tantalum |
Mounting Type | Surface Mount |
Package/Case | D2E |
Equivalent Series Resistance | 18mΩ |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 1.8mm |
Maximum Operating Temperature | +105°C |
Dimensions | 7.3 x 4.3 x 1.8mm |
Series | POSCAP TPE |
Electrolyte Type | Solid |
Leakage Current | 132 μA |
Minimum Operating Temperature | -55°C |