KYOCERA AVX 47 μF MnO2 Tantalum Capacitor 16 V dc, Surface, TPS Series
- RS-stocknr.:
- 699-3920
- Fabrikantnummer:
- TPSD476K016R0100
- Fabrikant:
- KYOCERA AVX
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 699-3920
- Fabrikantnummer:
- TPSD476K016R0100
- Fabrikant:
- KYOCERA AVX
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | KYOCERA AVX | |
| Technology | MnO2 | |
| Product Type | Tantalum Capacitor | |
| Capacitance | 47μF | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Package/Case | 7343-31 | |
| Equivalent Series Resistance ESR | 100mΩ | |
| Polarity | Positive | |
| Automotive Standard | No | |
| Tolerance ± | -10% | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.3mm | |
| Height | 2.9mm | |
| Series | TPS | |
| Standards/Approvals | RoHS | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 7.5μA | |
| Dissipation Factor | 6% | |
| Surge Voltage | 20V | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Technology MnO2 | ||
Product Type Tantalum Capacitor | ||
Capacitance 47μF | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance ESR 100mΩ | ||
Polarity Positive | ||
Automotive Standard No | ||
Tolerance ± -10% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 4.3mm | ||
Height 2.9mm | ||
Series TPS | ||
Standards/Approvals RoHS | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Leakage Current 7.5μA | ||
Dissipation Factor 6% | ||
Surge Voltage 20V | ||
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
Gerelateerde Links
- KYOCERA AVX 47 μF MnO2 Tantalum Capacitor 16 V dc, Surface, TPS Series
- KYOCERA AVX 47 μF MnO2 Tantalum Capacitor 25 V dc, Surface, TPS Series
- KYOCERA AVX 47 μF MnO2 Tantalum Capacitor 6.3 V dc, Surface, TPS Series
- KYOCERA AVX 68 μF MnO2 Tantalum Capacitor 16 V dc, Surface, TPS Series
- KYOCERA AVX 33 μF MnO2 Tantalum Capacitor 16 V dc, Surface, TPS Series
- KYOCERA AVX 15 μF MnO2 Tantalum Capacitor 16 V dc, Surface, TPS Series
- KYOCERA AVX 150 μF MnO2 Tantalum Capacitor 16 V dc, Surface, TPS Series
- KYOCERA AVX 100 μF MnO2 Tantalum Capacitor 16 V dc, Surface, TPS Series