- RS-stocknr.:
- 548-4150
- Fabrikantnummer:
- TACA336M010XTA
- Fabrikant:
- AVX
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 548-4150
- Fabrikantnummer:
- TACA336M010XTA
- Fabrikant:
- AVX
Datasheets
Wetgeving en conformiteit
Productomschrijving
TAC Standard Series
Volumetric efficiency: space and weight saving
High energy storage in a small case size down to 0402
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance tolerance up to 20%
High energy storage in a small case size down to 0402
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance tolerance up to 20%
Specificaties
Kenmerk | Waarde |
---|---|
Technology | MnO2 |
Capacitance | 33µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 1Ω |
Tolerance | ±20% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TAC |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Minus | -20% |
Minimum Operating Temperature | -55°C |
Leakage Current | 3.3 μA |
Terminal Type | Surface Mount |
Dissipation Factor | 12% |
Tolerance Plus | +20% |