RS PRO 22μF Electrolytic Tantalum Electrolytic Capacitor 16V dc
- RS-stocknr.:
- 181-4562
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 zak van 500 eenheden)*
€ 158,50
(excl. BTW)
€ 192,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 1.000 stuk(s) vanaf 04 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 500 - 1000 | € 0,317 | € 158,50 |
| 1500 + | € 0,294 | € 147,00 |
*prijsindicatie
- RS-stocknr.:
- 181-4562
- Fabrikant:
- RS PRO
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RS PRO | |
| Technology | Electrolytic | |
| Capacitance | 22µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Package/Case | C | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20% | |
| Length | 5.5mm | |
| Depth | 5.5mm | |
| Height | 9.5mm | |
| Dimensions | 5.5 x 5.5 x 9.5mm | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Dielectric Material Family | Tantalum | |
| Tolerance Plus | +20% | |
| Lead Diameter | 0.5mm | |
| Leakage Current | 500 nA | |
| Polarised | Positive | |
| Dissipation Factor | ≤0.08% | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -20% | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Technology Electrolytic | ||
Capacitance 22µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Package/Case C | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Length 5.5mm | ||
Depth 5.5mm | ||
Height 9.5mm | ||
Dimensions 5.5 x 5.5 x 9.5mm | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +20% | ||
Lead Diameter 0.5mm | ||
Leakage Current 500 nA | ||
Polarised Positive | ||
Dissipation Factor ≤0.08% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
- Land van herkomst:
- CN
RS Pros is increasing its range of Passive components with the introduction of a range of Leaded Radial Epoxy Coated Solid Electrolytic Tantalum Capacitors.
1. Available in a range from 0.1uF to 220uF
2. In Voltage range of 6.3V, 10V, 16V, 25V, 35V, 50V
3. Tolerance 20%
4. Temperature Range -55C to +125C
5. Lifetest 1000hr
6. Rohs Compliant
1. Available in a range from 0.1uF to 220uF
2. In Voltage range of 6.3V, 10V, 16V, 25V, 35V, 50V
3. Tolerance 20%
4. Temperature Range -55C to +125C
5. Lifetest 1000hr
6. Rohs Compliant
Gerelateerde Links
- RS PRO 22μF Electrolytic Tantalum Electrolytic Capacitor 16V dc
- RS PRO 22μF Electrolytic Tantalum Electrolytic Capacitor 35V dc
- RS PRO 22μF Electrolytic Tantalum Electrolytic Capacitor 10V dc
- RS PRO 22μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
- RS PRO 22μF Electrolytic Tantalum Electrolytic Capacitor 6.3V dc
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 16V dc, F93 Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 16V dc, TPS Series