- RS-stocknr.:
- 171-0391
- Fabrikantnummer:
- TPSC476M006R0300
- Fabrikant:
- KYOCERA AVX
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 171-0391
- Fabrikantnummer:
- TPSC476M006R0300
- Fabrikant:
- KYOCERA AVX
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CZ
Productomschrijving
TPS Series 2.5 to 6.3Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Specificaties
Kenmerk | Waarde |
---|---|
Technology | MnO2 |
Capacitance | 47µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 300mΩ |
Tolerance | ±20% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TPS |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +20% |
Tolerance Minus | -20% |
Leakage Current | 3 μA |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |
Terminal Type | Surface Mount |