KYOCERA AVX 47 μF MnO2 Tantalum Capacitor 25 V dc, Surface, TPS Series

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
167-6747
Fabrikantnummer:
TPSE476K025R0080
Fabrikant:
KYOCERA AVX
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KYOCERA AVX

Product Type

Tantalum Capacitor

Technology

MnO2

Capacitance

47μF

Packaging

Tape & Reel

Mount Type

Surface

Package/Case

7343-43

Equivalent Series Resistance ESR

80mΩ

Polarity

Positive

Automotive Standard

No

Tolerance ±

-10%

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Series

TPS

Standards/Approvals

RoHS

Electrolyte Type

Solid

Dissipation Factor

6%

Leakage Current

11.8μA

Surge Voltage

32V

TPS Series 20 to 50Vdc


The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)

High ripple current capability

Low power and heat dissipation

Gerelateerde Links