KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 10V dc, F98 Series
- RS-stocknr.:
- 136-1273
- Fabrikantnummer:
- F981A475MMA
- Fabrikant:
- KYOCERA AVX
Subtotaal (1 rol van 4000 eenheden)*
€ 1.516,00
(excl. BTW)
€ 1.836,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 4000 + | € 0,379 | € 1.516,00 |
*prijsindicatie
- RS-stocknr.:
- 136-1273
- Fabrikantnummer:
- F981A475MMA
- Fabrikant:
- KYOCERA AVX
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | KYOCERA AVX | |
| Technology | Electrolytic | |
| Capacitance | 4.7µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 0603 (1608M) | |
| Equivalent Series Resistance | 6Ω | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Dimensions | 1.6 x 0.85 x 0.8mm | |
| Series | F98 | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Leakage Current | 0.5 μA | |
| Polarised | Polar | |
| Terminal Type | SMD | |
| Dissipation Factor | 6% | |
| Minimum Operating Temperature | -55°C | |
| Dielectric Material Family | Tantalum | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 4.7µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 0603 (1608M) | ||
Equivalent Series Resistance 6Ω | ||
Length 1.6mm | ||
Height 0.8mm | ||
Dimensions 1.6 x 0.85 x 0.8mm | ||
Series F98 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 0.5 μA | ||
Polarised Polar | ||
Terminal Type SMD | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
AVX F98 Series Tantalum Capacitor (Resin Moulded Chip)
AVX F98 series resin molded chip high cv undertab features an SMD face down design with a small and low profile. These capacitors are compact with SMD resin-molded chips with high capacitance between 1 μF and 200 μF, rated voltages between 4 V and 25 V.The Capacitors are RoHS compliant to directive 2002/95/EC and offer high CV capabilities with the undertab design, and have small case sizes such as 0402, 0603, and 0805.
Applications
Mobile Phones
Smartphones
Hearing Aids
Wireless module
Smartphones
Hearing Aids
Wireless module
Gerelateerde Links
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 10V dc, F98 Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, F98 Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 10V dc, TAC Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 10V dc, F93 Series
- KYOCERA AVX 4.7μF MnO2 Tantalum Electrolytic Capacitor 10V dc, TAJ Series