XP Power DC-DC Switching Regulator, 3.3V dc Output Voltage, 4.75 → 36V dc Input Voltage, 2A Output Current, 1
- RS-stocknr.:
- 212-4678
- Fabrikantnummer:
- TR2024S3V3
- Fabrikant:
- XP Power
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 212-4678
- Fabrikantnummer:
- TR2024S3V3
- Fabrikant:
- XP Power
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
The XP power TR20 provides a compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 1.2V and the TR20 consumes just 1mA when idle.
Low 0.3mA Standby Input Current
-40°C to +85°C Operation
MTBF >2MHrs
3 Year Warranty
-40°C to +85°C Operation
MTBF >2MHrs
3 Year Warranty
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 3.3V dc |
Output Current | 2A |
Input Voltage | 4.75 → 36V dc |
Number of Outputs | 1 |