Maxim Integrated Switching Regulator, 0.9 → 6.3V dc Output Voltage, 4.5 → 60V dc Input Voltage, 300mA
- RS-stocknr.:
- 205-5863
- Fabrikantnummer:
- MAXM15067AMB+
- Fabrikant:
- Maxim Integrated
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 205-5863
- Fabrikantnummer:
- MAXM15067AMB+
- Fabrikant:
- Maxim Integrated
Datasheets
Wetgeving en conformiteit
Productomschrijving
The Maxim Himalaya series voltage regulator IC enable cooler, smaller, and simpler power supply solutions. It is used in industrial sensors and encoders, LDO replacement, HVAC and building control, battery powered equipment.
High efficiency
Flexible
Easy to use
Robust design
Flexible
Easy to use
Robust design
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 0.9 → 6.3V dc |
Output Current | 300mA |
Input Voltage | 4.5 → 60V dc |
Number of Outputs | 1 |
- RS-stocknr.:
- 205-5863
- Fabrikantnummer:
- MAXM15067AMB+
- Fabrikant:
- Maxim Integrated