Fabrikantnummer

Maxim Integrated Surface Mount Switching Regulator, 0.9 → 12V dc Output Voltage, 4.5 → 60V dc Input


540 op voorraad - levertijd is 3 à 5 werkdagen.
Add to Basket

Prijs Each (In a Tray of 60)

9,072 €

(excl. BTW)

10,977 €

(incl. BTW)

Aantal stuks

Toegevoegd

RS-stocknr.:
190-4556
Fabrikantnummer:
MAXM17504ALJ+
Fabrikant:
Maxim Integrated
Aantal stuksPer stukPer tray*
60 +9,072 €544,32 €
*prijsindicatie


KenmerkWaarde
Input Voltage4.5 → 60V dc
Output Voltage0.9 → 12V dc
Number of Outputs1
Output Current3.5A
Mounting TypeSurface Mount
PackageSIP
Minimum Temperature-40°C
Maximum Temperature+125°C
Depth2.7mm
Width15mm
Maximum Input Current13µA
Switching Frequency Range550kHz
Protection FeaturesThermal-Fault Protection
Special FeaturesHigh-Efficiency, Manufacturing Risks, Reduces Design Complexity
Length9mm
ApplicationBase Station Point-of-Load Regulator, Distributed Supply Regulation, FPGA and DSP Point-of-Load Regulator, HVAC and Building Control, Industrial Power Supplies
Power Signal Conversion TypeDC-DC