Maxim Integrated Surface Mount Switching Regulator, 2.5 → 5.5V dc Output Voltage, 1.5 → 5.5V dc Input
2000 op voorraad - levertijd is 3 à 5 werkdagen.
Toegevoegd
- RS-stocknr.:
- 190-4549
- Fabrikantnummer:
- MAX861ISA+
- Fabrikant:
- Maxim Integrated
Aantal stuks | Per stuk | Per tube* |
100 + | 1,262 € | 126,20 € |
*prijsindicatie |
Kenmerk | Waarde |
Input Voltage | 1.5 → 5.5V dc |
Output Voltage | 2.5 → 5.5V dc |
Number of Outputs | 1 |
Output Current | 100mA |
Mounting Type | Surface Mount |
Minimum Temperature | -25°C |
Maximum Temperature | +85°C |
Efficiency | 99.9 (Typ.)% |
Length | 5mm |
Switching Frequency Range | 250 (Typ)kHz |
Special Features | High Frequency Reduces Capacitor Size, Invert or Double the Input Supply Voltage |
Depth | 1.5mm |
Width | 4mm |
Application | Hand-Held InstrumentsOperational-Amplifier Power Supplies, Interface Power Supplies, Medical Instruments, Portable Computers |