BEL POWER SOLUTIONS INC Power Supply, ABC40-1005G 48V, 40 W, Input 264V ac to 90V ac
- RS-stocknr.:
- 788-173
- Fabrikantnummer:
- ABC40-1005G
- Fabrikant:
- BEL POWER SOLUTIONS INC
Subtotaal (1 zak van 10 eenheden)*
€ 339,46
(excl. BTW)
€ 410,75
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 339,46 | € 33,946 |
*prijsindicatie
- RS-stocknr.:
- 788-173
- Fabrikantnummer:
- ABC40-1005G
- Fabrikant:
- BEL POWER SOLUTIONS INC
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | BEL POWER SOLUTIONS INC | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 48V | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 40W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 50.8mm | |
| Standards/Approvals | UL 62368-1 | |
| Weight | 150g | |
| Depth | 30.48mm | |
| Length | 101.6mm | |
| Series | ABC40 | |
| Maximum Input Voltage | 90V ac | |
| Efficiency | 85% | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 264V ac | |
| Output Current | 8A | |
| Alles selecteren | ||
|---|---|---|
Merk BEL POWER SOLUTIONS INC | ||
Product Type Power Supply | ||
Maximum Output Voltage 48V | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 40W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 50.8mm | ||
Standards/Approvals UL 62368-1 | ||
Weight 150g | ||
Depth 30.48mm | ||
Length 101.6mm | ||
Series ABC40 | ||
Maximum Input Voltage 90V ac | ||
Efficiency 85% | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 264V ac | ||
Output Current 8A | ||
- Land van herkomst:
- IN
The BEL POWER SOLUTIONS INC open-frame power supply offers a robust solution for various applications, delivering reliable performance with its universal input range and efficient output capabilities.
Compact 4 x 2 x 1.2 inch form factor
Provides 40 W output power with high efficiency exceeding 85%
Supports single to triple output configurations
Features low no-load power consumption below 0.3 W
Designed for compliance with IEC / EN / UL 62368-1 standards
Gerelateerde Links
- BEL POWER SOLUTIONS INC Power Supply, ABC550-1T48 48V, 550 W, Input 264V ac to 90V ac
- BEL POWER SOLUTIONS INC Converter, MBC150-1024G 24V, 150 W, Input 264V ac to 90V ac
- BEL POWER SOLUTIONS INC Power Supply, MBC300-1T12G 12V dc, 300 W, Input 264V ac to 90V ac
- BEL POWER SOLUTIONS INC Power Supply, MBC201-1012G 12V dc, 200 W, Input 264V ac to 90V ac
- BEL POWER SOLUTIONS INC Switching Power Supply, MAP55-1024 24V, 2.5A, 55 W, Input 90V ac to 264V
- BEL POWER SOLUTIONS INC Switching Power Supply, MAP130-4001 4 Output 24V, 130 W, Input 90V ac to 264V
- BEL POWER SOLUTIONS INC Switching Power Supply, MPB125-4350G 4 Output 5V, 125 W, Input 90V ac to 264V
- BEL POWER SOLUTIONS INC Switching Power Supply, MAP40-3100 3 Output 12V, 300mA, 40 W, Input 90V ac to 264V
