BEL POWER SOLUTIONS INC Power Supply, MBC41-1012P 12V, 40 W, Input 264V ac to 85V ac
- RS-stocknr.:
- 785-821
- Fabrikantnummer:
- MBC41-1012P
- Fabrikant:
- BEL POWER SOLUTIONS INC
Subtotaal (1 zak van 5 eenheden)*
€ 219,41
(excl. BTW)
€ 265,49
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 219,41 | € 43,882 |
*prijsindicatie
- RS-stocknr.:
- 785-821
- Fabrikantnummer:
- MBC41-1012P
- Fabrikant:
- BEL POWER SOLUTIONS INC
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | BEL POWER SOLUTIONS INC | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 40W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 100g | |
| Depth | 19.05mm | |
| Length | 76.2mm | |
| Standards/Approvals | RoHS | |
| Width | 50.8mm | |
| Series | MBC41 | |
| Efficiency | 85% | |
| Maximum Input Voltage | 85V ac | |
| Minimum Input Voltage | 264V ac | |
| Output Current | 3.33A | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk BEL POWER SOLUTIONS INC | ||
Product Type Power Supply | ||
Maximum Output Voltage 12V | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 40W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Weight 100g | ||
Depth 19.05mm | ||
Length 76.2mm | ||
Standards/Approvals RoHS | ||
Width 50.8mm | ||
Series MBC41 | ||
Efficiency 85% | ||
Maximum Input Voltage 85V ac | ||
Minimum Input Voltage 264V ac | ||
Output Current 3.33A | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- IN
The BEL POWER SOLUTIONS INC ultra-low profile medical power supply is designed for demanding environments, enabling comprehensive power solutions within a Compact footprint while maintaining adherence to stringent medical safety standards.
Delivers 12 V output with a current of 3.33 A for reliable performance
Designed to meet the latest EN/IEC 60601-1 medical standards
Offers 40 W power capacity with efficient convection cooling
Gerelateerde Links
- BEL POWER SOLUTIONS INC Power Supply, ABC75-1024L 24V, 75 W, Input 264V ac to 85V ac
- BEL POWER SOLUTIONS INC Power Supply, ABC41-1T12L 12V, 40 W, Input 264V ac to 85V ac
- BEL POWER SOLUTIONS INC Power Supply, MAP40-S233 12V, 40 W, Input 264V ac to 85V ac
- BEL POWER SOLUTIONS INC Power Supply, ABC41-1024P 24V, 40 W, Input 264V ac to 85V ac
- BEL POWER SOLUTIONS INC Power Supply, MBC75-1T12L 12V, 75 W, Input 264V ac to 85V ac
- BEL POWER SOLUTIONS INC Converter, ABC75-1T48L 48V, 75 W, Input 264V ac to 85V ac
- BEL POWER SOLUTIONS INC Converter, ABC120-1T48L 48V, 120 W, Input 264V ac to 85V ac
- BEL POWER SOLUTIONS INC Switching Power Supply, MAP110-4004 4 Output 24V, 80 W, Input 85V ac to 264V
