- RS-stocknr.:
- 184-7635
- Fabrikantnummer:
- T54520
- Fabrikant:
- Scruffs
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 184-7635
- Fabrikantnummer:
- T54520
- Fabrikant:
- Scruffs
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
Strong cotton fleece sweatshirt with Abratect™ abrasion resistant forearm and cuff panels for lasting durability. Ribbed hem, cuffs and side panels ensure a comfortable fit. Two secure zipped pockets provide secure storage.
Brushed back fleece to help retain body heat and provide added comfort
Zipped pockets for secure storage
Abrasion resistant Abratect™ cuff panels for long-lasting durability
Ribbed hem and cuffs for a secure and comfortable fit
Ribbed side panels for flexibility and freedom of movement
Ideal for embroidery
65% polyester 35% cotton brushed back fleece, 320 gsm
Zipped pockets for secure storage
Abrasion resistant Abratect™ cuff panels for long-lasting durability
Ribbed hem and cuffs for a secure and comfortable fit
Ribbed side panels for flexibility and freedom of movement
Ideal for embroidery
65% polyester 35% cotton brushed back fleece, 320 gsm
Specificaties
Kenmerk | Waarde |
---|---|
Clothing Type | Work Sweatshirt |
Gender | Men |
Colour | Grey |
Hooded | No |
Pockets | Front Zip |
Series | Trade |
Size | XXL |