- RS-stocknr.:
- 881-5917
- Fabrikantnummer:
- SHA-1210
- Fabrikant:
- Emerson Network Power
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 881-5917
- Fabrikantnummer:
- SHA-1210
- Fabrikant:
- Emerson Network Power
Datasheets
Wetgeving en conformiteit
Productomschrijving
Emerson SHA Series
Professional range of Emerson surge protectors from the SHA series. A key feature of these protectors is they absorb power line noise and switching transients that other suppressors and RFI filters pass through.
Nanosecond respose time
Stainless steel stud
Stainless steel stud
Specificaties
Kenmerk | Waarde |
---|---|
Suppressor Type | Surge Protector |
Maximum Surge Current | 64kA |
Length | 181mm |
Depth | 60.3mm |
Dimensions | 181 x 79.4 x 60.3mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |