KEMET, TPI, 128080 (4731) Shielded Wire-wound SMD Inductor with a Ferrite Core, 180 nH ±10% Shielded 78A Idc
- RS-stocknr.:
- 180-9278
- Fabrikantnummer:
- TPI128080L180N
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 180-9278
- Fabrikantnummer:
- TPI128080L180N
- Fabrikant:
- KEMET
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The KEMET TPI ferrite core inductors are designed for a very low core loss. Its flat wire, 1 turn through the construction design, enables high efficiency at large currents. The core material used is ideal for high switching frequency applications.
1 Turn coil ferrite
Operating temperature up to +125°C
High switching frequency
Low core loss
Low DCR
High current
Low self-heating
Applications
High-switching DC-DC power supplies
Point of loads (POL)
Servers and storage
Supercomputers
Various decentralized power supplies
Operating temperature up to +125°C
High switching frequency
Low core loss
Low DCR
High current
Low self-heating
Applications
High-switching DC-DC power supplies
Point of loads (POL)
Servers and storage
Supercomputers
Various decentralized power supplies
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 180 nH |
Maximum DC Current | 78A |
Package/Case | 128080 (4731) |
Length | 12mm |
Depth | 8mm |
Height | 8mm |
Dimensions | 12 x 8 x 8mm |
Shielded | Yes |
Tolerance | ±10% |
Maximum DC Resistance | 290µΩ |
Series | TPI |
Core Material | Ferrite |
Minimum Operating Temperature | -40°C |
Inductor Construction | Shielded |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 180-9278
- Fabrikantnummer:
- TPI128080L180N
- Fabrikant:
- KEMET