- RS-stocknr.:
- 812-1742
- Fabrikantnummer:
- CRCW0402150RJNEDIF
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 812-1742
- Fabrikantnummer:
- CRCW0402150RJNEDIF
- Fabrikant:
- Vishay
Wetgeving en conformiteit
Productomschrijving
0402 Pulse Proof Thick Film Chip Resistors, CRCW IF e3 Series - 0.063W
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (∆R/R ≤ 1% for 1000h at 70°C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Protective over glaze
Excellent stability (∆R/R ≤ 1% for 1000h at 70°C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Pulse Proof Thick Film Chip Resistors
High pulse performance, up to 10 kW
Stability ΔR/R ≤ 1 % for 1000 h at 70 °C
Stability ΔR/R ≤ 1 % for 1000 h at 70 °C
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 150Ω |
Technology | Thick Film |
Package/Case | 0402 (1005M) |
Tolerance | ±5% |
Power Rating | 0.063W |
Temperature Coefficient | ±200ppm/K |
Automotive Standard | AEC-Q200 |
Series | CRCW |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |