- RS-stocknr.:
- 807-5645
- Fabrikantnummer:
- CRGH0805F150R
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 807-5645
- Fabrikantnummer:
- CRGH0805F150R
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- TH
Productomschrijving
0805 Format CRGH Series Resistor 0.33W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 150Ω |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.33W |
Temperature Coefficient | ±200ppm/°C |
Series | CRGH |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS-stocknr.:
- 807-5645
- Fabrikantnummer:
- CRGH0805F150R
- Fabrikant:
- TE Connectivity