- RS-stocknr.:
- 762-8078
- Fabrikantnummer:
- MMU01020C5608GB300
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 762-8078
- Fabrikantnummer:
- MMU01020C5608GB300
- Fabrikant:
- Vishay
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
MMU 0102 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
Metal Electrode Leadless Face SMT Resistors
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 5.6Ω |
Technology | Thin Film |
Package/Case | Melf 0102 |
Tolerance | ±2% |
Power Rating | 0.3W |
Temperature Coefficient | ±50ppm/K |
Series | MMU0102 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |