- RS-stocknr.:
- 172-3731
- Fabrikantnummer:
- ERA3ARW683V
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 172-3731
- Fabrikantnummer:
- ERA3ARW683V
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Panasonic ERA Series 0.1 W, 0.05%, 10 ppm Thin Film Chip Resistors
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
Features & Benefits:
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 68kΩ |
Technology | Thin Film |
Package/Case | 0603 (1608M) |
Tolerance | ±0.05% |
Power Rating | 0.1W |
Temperature Coefficient | ±10ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |