- RS-stocknr.:
- 106-5258
- Fabrikantnummer:
- ERJ2RKF4020X
- Fabrikant:
- Panasonic
90000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (op een rol 10000)
€ 0,003
(excl. BTW)
€ 0,004
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
10000 - 20000 | € 0,003 | € 30,00 |
30000 - 40000 | € 0,003 | € 30,00 |
50000 - 90000 | € 0,003 | € 30,00 |
100000 + | € 0,003 | € 30,00 |
*prijsindicatie |
- RS-stocknr.:
- 106-5258
- Fabrikantnummer:
- ERJ2RKF4020X
- Fabrikant:
- Panasonic
Datasheets
- Panasonic ERJ2R Precision Thick Film Chip Resistors Datasheet
- Panasonic Surface Mount Resistors Packaging Method Information Sheet
- Panasonic Surface Mount Resistors Technical Guide
- Panasonic Surface Mount Resistors Recommended Soldering Conditions Information Sheet
- Panasonic Surface Mount Resistors Land Pattern Information Sheet
- Precision Thick Film Chip Resistors, Panasonic ERJ Code
Wetgeving en conformiteit
Productomschrijving
0402 Format Resistor, ERJ2RK Series - 1% (1kΩ - 5kΩ)
Panasonic ERJ 2RK 0402 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 402Ω |
Technology | Thick Film |
Package/Case | 0402 (1005M) |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS-stocknr.:
- 106-5258
- Fabrikantnummer:
- ERJ2RKF4020X
- Fabrikant:
- Panasonic
- Panasonic ERJ2R Precision Thick Film Chip Resistors Datasheet
- Panasonic Surface Mount Resistors Packaging Method Information Sheet
- Panasonic Surface Mount Resistors Technical Guide
- Panasonic Surface Mount Resistors Recommended Soldering Conditions Information Sheet
- Panasonic Surface Mount Resistors Land Pattern Information Sheet
- Precision Thick Film Chip Resistors, Panasonic ERJ Code