- RS-stocknr.:
- 360-2946
- Fabrikantnummer:
- 521602
- Fabrikant:
- Paulstra Hutchinson
24 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 22,03
(excl. BTW)
€ 26,66
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 22,03 |
5 - 10 | € 20,27 |
11 - 22 | € 18,51 |
23 + | € 16,75 |
- RS-stocknr.:
- 360-2946
- Fabrikantnummer:
- 521602
- Fabrikant:
- Paulstra Hutchinson
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Paulstra Diabolo Mount
These diabolo mounts are made from a natural rubber bonded to a mild steel.
Natural Rubber Bonded to Metal
Radial Elasticity Much Greater Than Axial Elasticity
Works in Compression and Shear
Simple to Fix
Radial Elasticity Much Greater Than Axial Elasticity
Works in Compression and Shear
Simple to Fix
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 60mm |
Overall Height | 110mm |
Material | Natural Rubber |
Metalwork | Steel |
Compression Load | 150daN |
Shearing Load | 30daN |
Compression Deflection | 8mm |
Maximum Operating Temperature | +70°C |
- RS-stocknr.:
- 360-2946
- Fabrikantnummer:
- 521602
- Fabrikant:
- Paulstra Hutchinson