- RS-stocknr.:
- 189-3259
- Fabrikant:
- RS PRO
12 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
192 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk (in een verpakking 4)
€ 1,89
(excl. BTW)
€ 2,29
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
4 + | € 1,89 | € 7,56 |
*prijsindicatie |
- RS-stocknr.:
- 189-3259
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
Productomschrijving
RS PRO Cylindrical Anti-vibration Mount
The RS PRO male to male cylindrical anti-vibration mount has a thread size of M8 and dimensions of 30mm x 20mm (diameter x height). This stud mount is made of natural rubber and zinc plated mild steel. It has a rubber hardness of 50ShoreA.
Note:
The thread depth B is the same as the thread size, i.e. M3 stud will have a 3mm deep (B) female metal fixing.
Note:
The thread depth B is the same as the thread size, i.e. M3 stud will have a 3mm deep (B) female metal fixing.
Features and Benefits
Simple and cost effective
Compression load: 37.5kg
Maximum shear load: 12kg
Compression load: 37.5kg
Maximum shear load: 12kg
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 20mm |
Material | Natural Rubber |
Shore Hardness | 50 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 37.5kg |
Shearing Load | 12kg |
- RS-stocknr.:
- 189-3259
- Fabrikant:
- RS PRO