- RS-stocknr.:
- 126-5954
- Fabrikant:
- RS PRO
- RS-stocknr.:
- 126-5954
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
RS PRO Cylindrical Female - Foot Anti-Vibration Mounts
RS PRO cylindrical female to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 22mm |
Material | Natural Rubber |
Compression Load | 27kg |
Shore Hardness | 45 Shore A |
Metalwork | Zinc Plated Steel |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Compression Deflection | 2.2mm |
Shearing Load | 0 |
Series | AV Type C |