- RS-stocknr.:
- 126-4956
- Fabrikant:
- RS PRO
11 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
16 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs 1 zak met 4
€ 23,07
(excl. BTW)
€ 27,91
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 - 4 | € 23,07 | € 5,768 |
5 - 9 | € 21,94 | € 5,485 |
10 + | € 21,22 | € 5,305 |
*prijsindicatie |
- RS-stocknr.:
- 126-4956
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
RS Pro Cylindrical Male - Foot Anti-Vibration Mounts
RS Pro cylindrical male to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M6 |
Diameter | 25mm |
Overall Height | 30mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Compression Load | 32.8kg |
Compression Deflection | 3mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Series | AV Type D |
Shearing Load | 0 |
- RS-stocknr.:
- 126-4956
- Fabrikant:
- RS PRO