- RS-stocknr.:
- 126-4339
- Fabrikant:
- RS PRO
16 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
49 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs 1 zak met 4
€ 20,18
(excl. BTW)
€ 24,42
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 - 4 | € 20,18 | € 5,045 |
5 - 9 | € 19,17 | € 4,792 |
10 + | € 18,54 | € 4,635 |
*prijsindicatie |
- RS-stocknr.:
- 126-4339
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
RS Pro Cylindrical Female - Female Anti-Vibration Mounts
RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M5 |
Diameter | 20mm |
Overall Height | 15mm |
Material | Natural Rubber |
Compression Load | 17.97kg |
Shore Hardness | 50 Shore A |
Metalwork | Zinc Plated Steel |
Compression Deflection | 1.5mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Shearing Load | 5.87kg |
Series | AV Type C |
- RS-stocknr.:
- 126-4339
- Fabrikant:
- RS PRO