- RS-stocknr.:
- 126-4316
- Fabrikant:
- RS PRO
9 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
172 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs 1 zak met 4
€ 17,12
(excl. BTW)
€ 20,72
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 - 4 | € 17,12 | € 4,28 |
5 - 9 | € 16,25 | € 4,062 |
10 + | € 15,77 | € 3,942 |
*prijsindicatie |
- RS-stocknr.:
- 126-4316
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
RS PRO M8 Zinc-Plated Steel Anti-Vibration Mount 139.04 Compression Load 40 mm Dia. Natural Rubber
When you need a reliable way to support your equipment, turn to this anti-vibration mount from RS PRO. Thanks to its male and female M8 screw threads, it provides flexible mounting options for your devices.
The stainless steel material is surrounded by rubber for corrosion resistance, making this mount suitable for use in harsh industrial conditions. The rubber material is also shock-absorbent to protect your equipment against vibration, and it provides electrical isolation so your devices won't be damaged by static charge.
You can use this type of mount to stabilise items such as generator sets, engines and electronic panels. It's commonly used in the manufacturing and automotive industries.
The stainless steel material is surrounded by rubber for corrosion resistance, making this mount suitable for use in harsh industrial conditions. The rubber material is also shock-absorbent to protect your equipment against vibration, and it provides electrical isolation so your devices won't be damaged by static charge.
You can use this type of mount to stabilise items such as generator sets, engines and electronic panels. It's commonly used in the manufacturing and automotive industries.
Features and Benefits
- Male to female bobbin
- Anti-vibration mount type
- Compression deflection of 2 mm
- Compression load of 139.04 kg
- Overall height of 20 mm
- Diameter of 40 mm
- Minimum operating temperature of -25°C
- Maximum operating temperature of +70°C
- Zinc-plated steel metalwork
- Natural rubber material
- Shore hardness of 60 Shore A
- Shearing load capacity of 34 kg
- M8 thread size
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M8 |
Diameter | 40mm |
Overall Height | 20mm |
Material | Natural Rubber |
Compression Load | 139.04kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Maximum Operating Temperature | +70°C |
Compression Deflection | 2mm |
Series | AV Type B |
Shearing Load | 34kg |
Minimum Operating Temperature | -25°C |
- RS-stocknr.:
- 126-4316
- Fabrikant:
- RS PRO