- RS-stocknr.:
- 126-3982
- Fabrikant:
- RS PRO
- RS-stocknr.:
- 126-3982
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 40mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 146kg |
Shore Hardness | 60 Shore A |
Maximum Operating Temperature | +70°C |
Compression Deflection | 4mm |
Shearing Load | 53kg |
Minimum Operating Temperature | -25°C |
Series | AV Type A |