- RS-stocknr.:
- 126-3981
- Fabrikant:
- RS PRO
20 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 11,37
(excl. BTW)
€ 13,76
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 11,37 |
5 - 9 | € 10,83 |
10 + | € 10,45 |
- RS-stocknr.:
- 126-3981
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 35mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 154.8kg |
Minimum Operating Temperature | -25°C |
Series | AV Type A |
Compression Deflection | 3.5mm |
Shearing Load | 53kg |
Maximum Operating Temperature | +70°C |
- RS-stocknr.:
- 126-3981
- Fabrikant:
- RS PRO