- RS-stocknr.:
- 126-3931
- Fabrikant:
- RS PRO
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 30,69
(excl. BTW)
€ 37,13
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 30,69 |
5 - 9 | € 29,16 |
10 + | € 28,24 |
- RS-stocknr.:
- 126-3931
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
RS Pro Cylindrical Male - Foot Anti-Vibration Mounts
RS Pro cylindrical male to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M12 |
Diameter | 75mm |
Foot Height | 35mm |
Overall Height | 35mm |
Static Load Capacity | 376.48kg |
Mounting Type | Screw-in |
Metalwork | Stainless Steel |
Foot Shape | Cylindrical |
Shore Hardness | 55 Shore A |
Compression Load | 376.48kg |
Series | AV Type D |
Compression Deflection | 3mm |
Maximum Operating Temperature | +100°C |
- RS-stocknr.:
- 126-3931
- Fabrikant:
- RS PRO