RS PRO Cylindrical M10 Stainless Steel Anti-Vibration Mount 153.3kg Compression Load ,50mm dia.

Datasheets
Wetgeving en conformiteit
Vrijgesteld
Land van herkomst: IN
Productomschrijving

RS Pro Cylindrical Male - Foot Anti-Vibration Mounts

RS Pro cylindrical male to flat foot anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.

Suitable Applications:

Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts

RS Pro Anti-Vibration Mounts

Specificaties
Kenmerk Waarde
Type Anti-Vibration Mount
Compression Load 281
Compression Deflection 4mm
Thread Size M10
Metalwork Stainless Steel
Diameter 50mm
Overall Height 40mm
Shore Hardness 60 Shore A
Maximum Operating Temperature +100°C
Series AV Type D
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs 1 Bag of 2
15,30
(excl. BTW)
18,51
(incl. BTW)
Bag(s)
Per zak
Per stuk*
1 - 4
15,30 €
7,65 €
5 - 9
14,53 €
7,265 €
10 +
14,07 €
7,035 €
*prijsindicatie