- RS-stocknr.:
- 103-8707
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 103-8707
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
RS Pro GS Approved Fort Buttress Steps
Our range of GS approved fort buttress steps feature a fort steel framed construction. Also featuring a graduated width & 45° easy slope comfort angle, making these steps strong, comfortable & stable.
The 2-step unit is static but can easily be carried, the 3 or 4-step versions are mobile on 2 x 150 mm rear wheels.
The 2-step unit is static but can easily be carried, the 3 or 4-step versions are mobile on 2 x 150 mm rear wheels.
Features and Benefits:
Certified to EN-14183
Manufactured & approved to the recognised European GS standard
Manufactured & approved to the recognised European GS standard
Platform Sizes:
2 tread - H400 x W630 x D250 mm
3 tread - H600 x W600 x D250 mm
4 tread - H800 x W550 x D250 mm
3 tread - H600 x W600 x D250 mm
4 tread - H800 x W550 x D250 mm
.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Steps | 4 |
Platform Height | 0.8m |
Material | Steel |
Weight | 24kg |
Overall Height | 8m |