Phoenix Contact UTWE Series UTWE 6-2/D19 Non-Fused Terminal Block, 38-Way, 30A, 24 → 8 AWG Wire, Screw
- RS-stocknr.:
- 201-6468
- Fabrikantnummer:
- 3069418
- Fabrikant:
- Phoenix Contact
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 10/06/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 435,23
(excl. BTW)
€ 526,63
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 435,23 |
- RS-stocknr.:
- 201-6468
- Fabrikantnummer:
- 3069418
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
Productomschrijving
The Phoenix Contact UTWE grey wall mounted test terminal strip with 38 connections, 188.6mm width and VDE coded D19 is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.
Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit
Maximum safety with leading and automatic transformer short circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Ways | 38 |
Current Rating | 30A |
Wire Size | 24 → 8 AWG |
Termination Method | Screw |
Mounting Type | Wall Mount |
Material | Polyamide |
Voltage Rating | 400 V |
Pitch | 8.2mm |
Wire Protection | Yes |
Series | UTWE |
Gender | Female |