Maxim Integrated DS1314S-2+, SRAM Controller Unit, 6V, 20ns, 8-Pin SO
- RS-stocknr.:
- 190-6436
- Fabrikantnummer:
- DS1314S-2+
- Fabrikant:
- Maxim Integrated
Aantal stuks | Per stuk |
1 - 9 | 9,18 € |
10 - 24 | 8,45 € |
25 - 49 | 8,08 € |
50 + | 7,71 € |
Kenmerk | Waarde |
Maximum Backup Cell Voltage | 6V |
Write Protect Control | Yes |
Maximum Propagation Delay Time | 20ns |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |