- RS-stocknr.:
- 874-9595
- Fabrikantnummer:
- 601575000
- Fabrikant:
- Metabo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 874-9595
- Fabrikantnummer:
- 601575000
- Fabrikant:
- Metabo
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
Metabo Paint Spray Gun FSP 600
Professional compressed air fed paint spray gun with both air and paint volume regulators that give an excellent and even result.
Infinitely adjustable for circular and wide spray
4.5bar operating pressure
240l/min air requirement
0.6kg weight
4.5bar operating pressure
240l/min air requirement
0.6kg weight
Supplied with
EURO and ARO/Orion plug-in nipple 1/4in, 0.6l plastic flow bowl and 1.5 mm nozzle
Spray Guns
A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications.
Warning
These tools are designed for operation at a maximum air pressure of 90 p.s.i. (6.2bar) and must always be treated with caution and under no circumstances be used for any other purposes than for which they are intended. Always use approved eye protection when using power tools.
Specificaties
Kenmerk | Waarde |
---|---|
Container Capacity | 0.6L |
Tip Size | 1.5 mm |
Air Inlet BSP | 1/4in |
Weight | 600g |
Model Number | FSP 600 |